Low

PMZB290UNE - 

MOSFET Transistor, N Channel, 1 A, 20 V, 0.29 ohm, 4.5 V, 750 mV

PMZB290UNE - MOSFET Transistor, N Channel, 1 A, 20 V, 0.29 ohm, 4.5 V, 750 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMZB290UNE
Order Code:
2114785
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PMZB290UNE is a N-channel enhancement-mode FET in a leadless ultra-small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, low-side load-switch and switching circuit applications.
  • Very fast switching
  • ESD protection up to 2kV
  • Low threshold voltage
  • Ultra-thin package profile of 0.37mm
  • -55 to 150°C Junction temperature range

Applications

Power Management, Industrial

Product Information

:
N Channel
:
1A
:
20V
:
0.29ohm
:
4.5V
:
750mV
:
715mW
:
SOT-883
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

9,998 will be available for delivery on May 16, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

US$0.127 US$ 0.13
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + US$0.127
25 + US$0.105
100 + US$0.083
250 + US$0.082
500 + US$0.08
1000 + US$0.079
5000 + US$0.077
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.