Low

NEXPERIA  PSMN5R6-100BS  MOSFET Transistor, N Channel, 100 A, 100 V, 0.00472 ohm, 10 V, 3 V

NEXPERIA PSMN5R6-100BS
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PSMN5R6-100BS
Order Code:
2114734
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.00472ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
306W
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.001398

Associated Products