Low

NEXPERIA  PTVS22VP1UTP  TVS Diode, PTVS2 Series, Unidirectional, 22 V, 35.5 V, SOD-128, 2 Pins

NEXPERIA PTVS22VP1UTP
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PTVS22VP1UTP
Order Code:
2114805
Product Range
PTVS2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
  • 400W Rated peak pulse power (PPPM)
  • 350W Rated peak pulse power (PPPM) for 3V3
  • 0.001µA Reverse current (IRM)

Product Information

Product Range:
PTVS2 Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
22V
Clamping Voltage Vc Max:
35.5V
Diode Case Style:
SOD-128
No. of Pins:
2Pins
Breakdown Voltage Min:
24.4V
Breakdown Voltage Max:
26.9V
Peak Pulse Power Dissipation:
600W
Packaging:
Each
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000026