Low

PTVS26VP1UTP - 

TVS Diode, PTVS2 Series, Unidirectional, 26 V, 42.1 V, SOD-128, 2 Pins

PTVS26VP1UTP - TVS Diode, PTVS2 Series, Unidirectional, 26 V, 42.1 V, SOD-128, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PTVS26VP1UTP
Order Code:
2114807
Product Range
PTVS2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PTVS2 Series
:
Unidirectional
:
26V
:
42.1V
:
SOD-128
:
2Pins
:
28.9V
:
31.9V
:
600W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
  • 400W Rated peak pulse power (PPPM)
  • 350W Rated peak pulse power (PPPM) for 3V3
  • 0.001µA Reverse current (IRM)

Applications

Power Management, Automotive, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1829248 - TVS Diode, PTVS2 Series, Unidirectional, 26 V, 42.1 V, SOD-123, 2 Pins

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.