Low

NEXPERIA  PZU18B1  Zener Single Diode, 18 V, 550 mW, SOD-323F, 2 %, 2 Pins, 150 °C

NEXPERIA PZU18B1
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PZU18B1
Order Code:
2114875
Product Range
PZU18 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
18V
Power Dissipation Pd:
550mW
Diode Case Style:
SOD-323F
Zener Tolerance ±:
2%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
PZU18 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.