Low

OHMITE  D100K10RE  Through Hole Resistor, 10 ohm, 2.845 kV, 100 W, ± 10%

OHMITE D100K10RE
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
D100K10RE
Order Code:
2145833
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D100K10RE is a through-hole Adjustable Power Resistor with tubular ceramic core and nickel-plated steel adjustable terminals. The Dividohm® vitreous enamel adjustable power resistor is for applications requiring settings at different resistance values. This wirewound resistor is equipped with an adjustable lug, making it ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 type resistor features a hollow core to permit secure fastening with spring-type clips or through bolts with washers. It is also offers the durability of lead-free vitreous enamel coating and all-welded construction.
  • High wattage
  • Flame-resistant coating

Product Information

Resistance:
10ohm
Voltage Rating:
2.845kV
Resistor Case Style:
-
Power Rating:
100W
Resistance Tolerance:
± 10%
Product Range:
-
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 260ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332900
Weight (kg):
.111131

Alternatives

WIREWOUND RESISTOR, 10 OHM, 100W, 10%

MULTICOMP

8:  in stock

Price for: Each

1+ US$27.218 25+ US$14.181 50+ US$14.124 100+ US$13.08 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.