Low

ON SEMICONDUCTOR  NTF3055L108T1G.  N CHANNEL MOSFET, 60V, 3A, SOT-223

ON SEMICONDUCTOR NTF3055L108T1G.
Technical Data Sheet (73.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
3A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.092ohm
Rds(on) Test Voltage Vgs:
5V
Threshold Voltage Vgs:
1.68V
Power Dissipation Pd:
2.1W
Transistor Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000199

Alternatives

MOSFET Transistor, N Channel, 3 A, 60 V, 120 mohm, 5 V, 1.68 V

ON SEMICONDUCTOR

Cut Tape
3,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$0.501 30+ US$0.408 80+ US$0.315 250+ US$0.302 more…

Buy

MOSFET Transistor, N Channel, 3 A, 60 V, 0.092 ohm, 5 V, 1.68 V

ON SEMICONDUCTOR

823 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$0.706 10+ US$0.593 100+ US$0.381 250+ US$0.341 more…

Buy