Low

NTSB30100CTG - 

Schottky Rectifier, 100 V, 30 A, Dual Common Cathode, TO-263, 3 Pins, 850 mV

NTSB30100CTG - Schottky Rectifier, 100 V, 30 A, Dual Common Cathode, TO-263, 3 Pins, 850 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTSB30100CTG
Order Code:
2114678
Product Range
NTSB3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTSB30100CTG is a very low forward voltage trench-based Schottky Rectifier with epoxy moulded case. It features fast switching with exceptional temperature stability. It is suitable for use in high frequency and DC to DC converters, free-wheeling, OR-ing diodes and reverse battery protection.
  • Low-leakage
  • Low power loss and lower operating temperature
  • Higher-efficiency for achieving regulatory compliance
  • Low thermal resistance
  • High surge capability

Applications

Power Management, Industrial, Sensing & Instrumentation

Product Information

:
100V
:
30A
:
Dual Common Cathode
:
TO-263
:
3Pins
:
850mV
:
160A
:
150°C
:
NTSB3 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
190 in stock

Each

5+ US$0.903 25+ US$0.808 100+ US$0.619 250+ US$0.526 500+ US$0.434 1000+ US$0.385 5000+ US$0.379 More Less

Related Searches

2,783 In stock

2,783 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
US$1.051 US$ 1.05
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + US$1.051
25 + US$0.895
100 + US$0.688
250 + US$0.638
500 + US$0.586
1000 + US$0.426
5000 + US$0.416
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.