Low

NTSB30120CTG - 

Schottky Rectifier, 120 V, 30 A, Dual Common Cathode, TO-263, 3 Pins, 1.08 V

NTSB30120CTG - Schottky Rectifier, 120 V, 30 A, Dual Common Cathode, TO-263, 3 Pins, 1.08 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTSB30120CTG
Order Code:
2114676
Product Range
NTSB3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTSB30120CTG is a very low forward voltage trench-based Schottky Rectifier with moulded epoxy case. It is suitable for use in switching power supplies including high frequency, DC-DC converters, free-wheeling, OR-ing diodes and reverse battery protection.
  • All external surfaces corrosion-resistant
  • Fine Lithography Trench-based Schottky technology for very low forward-voltage and low leakage
  • Fast switching with exceptional temperature stability
  • Low power loss and lower operating temperature
  • Higher efficiency for achieving regulatory compliance
  • Low thermal resistance
  • High surge capability
  • UL94V-0 Flammability rating

Applications

Power Management, Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

:
120V
:
30A
:
Dual Common Cathode
:
TO-263
:
3Pins
:
1.08V
:
150A
:
150°C
:
NTSB3 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.