Low

NTSJ20120CTG - 

Schottky Rectifier, 120 V, 20 A, Dual Common Cathode, TO-220FP, 3 Pins, 1.1 V

NTSJ20120CTG - Schottky Rectifier, 120 V, 20 A, Dual Common Cathode, TO-220FP, 3 Pins, 1.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTSJ20120CTG
Order Code:
2114694
Product Range
NTSJ2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTSJ20120CTG is a very low forward voltage trench-based Schottky Rectifier with epoxy moulded case. It features fast switching with exceptional temperature stability. It is suitable for use in high frequency and DC to DC converters, free-wheeling, OR-ing diodes and reverse battery protection.
  • Low-leakage
  • Low power loss and lower operating temperature
  • Higher-efficiency for achieving regulatory compliance
  • Low thermal resistance
  • High surge capability

Applications

Power Management, Industrial, Sensing & Instrumentation

Product Information

:
120V
:
20A
:
Dual Common Cathode
:
TO-220FP
:
3Pins
:
1.1V
:
120A
:
150°C
:
Each
:
NTSJ2 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

121 In stock

121 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.365 US$ 0.36
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + US$0.365
25 + US$0.351
100 + US$0.337
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.