Low

NTSJ3080CTG - 

Schottky Rectifier, 80 V, 30 A, Dual Common Cathode, TO-220FP, 3 Pins, 850 mV

NTSJ3080CTG - Schottky Rectifier, 80 V, 30 A, Dual Common Cathode, TO-220FP, 3 Pins, 850 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTSJ3080CTG
Order Code:
2114692
Product Range
NTSJ3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTSJ3080CTG is a very low forward voltage trench-based Schottky Rectifier with moulded epoxy case. It is suitable for use in switching power supplies including high frequency, DC-DC converters, free-wheeling, OR-ing diodes and reverse battery protection.
  • All external surfaces corrosion-resistant
  • Fine Lithography Trench-based Schottky technology for very low forward-voltage and low leakage
  • Fast switching with exceptional temperature stability
  • Low power loss and lower operating temperature
  • Higher efficiency for achieving regulatory compliance
  • Low thermal resistance
  • High surge capability
  • UL94V-0 Flammability rating

Applications

Power Management, Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

:
80V
:
30A
:
Dual Common Cathode
:
TO-220FP
:
3Pins
:
850mV
:
160A
:
150°C
:
NTSJ3 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

320 In stock

320 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
US$0.793 US$ 0.79
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + US$0.793
25 + US$0.711
100 + US$0.544
250 + US$0.513
500 + US$0.48
1000 + US$0.423
5000 + US$0.363
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.