Low

ON SEMICONDUCTOR  NTST20120CTG  Schottky Rectifier, 120 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 1.1 V

ON SEMICONDUCTOR NTST20120CTG
Manufacturer Part No:
NTST20120CTG
Order Code:
2114684
Product Range
NTST2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NTST20120CTG is a very low forward voltage trench-based Schottky Rectifier with epoxy moulded case. It features fast switching with exceptional temperature stability. It is suitable for use in high frequency and DC to DC converters, free-wheeling, OR-ing diodes and reverse battery protection.
  • Low-leakage
  • Low power loss and lower operating temperature
  • Higher-efficiency for achieving regulatory compliance
  • Low thermal resistance
  • High surge capability

Product Information

Repetitive Reverse Voltage Vrrm Max:
120V
Forward Current If(AV):
20A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-220AB
No. of Pins:
3Pins
Forward Voltage VF Max:
1.1V
Forward Surge Current Ifsm Max:
120A
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
NTST2 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.003184

Associated Products