Low

NTST40120CTG - 

Schottky Rectifier, 120 V, 40 A, Dual Common Cathode, TO-220AB, 3 Pins, 910 mV

NTST40120CTG - Schottky Rectifier, 120 V, 40 A, Dual Common Cathode, TO-220AB, 3 Pins, 910 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTST40120CTG
Order Code:
2114686
Product Range
NTST4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTST40120CTG is a very low forward voltage trench-based Schottky Rectifier with epoxy moulded case. It features fast switching with exceptional temperature stability. It is suitable for use in high frequency and DC to DC converters, free-wheeling, OR-ing diodes and reverse battery protection.
  • Low-leakage
  • Low power loss and lower operating temperature
  • Higher-efficiency for achieving regulatory compliance
  • Low thermal resistance
  • High surge capability

Applications

Power Management, Industrial, Sensing & Instrumentation

Product Information

:
120V
:
40A
:
Dual Common Cathode
:
TO-220AB
:
3Pins
:
910mV
:
250A
:
150°C
:
NTST4 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

387 In stock

387 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
US$1.311 US$ 1.31
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + US$1.311
25 + US$1.068
100 + US$0.815
250 + US$0.753
500 + US$0.694
1000 + US$0.503
5000 + US$0.491
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.