2013/05/25

Spotted an Error? Print Page Share this page

OSRAM SYLVANIA - 85 - LAMP, INCANDESCENT, W2.1X4.9D, 28V

OSRAM SYLVANIA85
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
OSRAM SYLVANIA
Order Code:
2133350
Manufacturer Part Number:
85

Technical Data Sheet (16.33KB) EN
Technical Data Sheet (16.33KB) EN

Product Information
  • LAMP, INCANDESCENT, W2.1X4.9D, 28V
  • Supply Voltage: 28V
  • Lamp Base Type: W2.1x4.9D
  • Bulb Size: T-1 3/4
  • Average Bulb Life: 7000h
  • Current Rating: 40mA
  • Length: 20.3mm
  • Light Source: Incandescent
  • Luminous Intensity (MSCP): 3.77lm
Find Similar Products grouped by common attributes

Availability

Availability: 89

US StockThis item is shipped from Newark in the USA. Delivery time is 10-14 days for in stock items.

10 to 14 days delivery

Price For: 10 Pack

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: US$8.03  

  1. Quantity

Price

Quantity List Price
US$8.03
2  - 4 US$6.97
5  - 9 US$6.59
10  - 24 US$6.45
25+  US$6.23
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part Number Manufacturer / Description Availability Price Qty
85-10PK

CHICAGO MINIATURE LIGHTING

LAMP, INCANDESCENT, WEDGE, 28V

Supply Voltage:28V; Lamp Base Type:Wedge; Bulb Size:T-1 3/4; MSCP:0.3; Average Bulb Life:7000h;

115
Price
For: 10 Pack
1+
US$9.69
25+
US$8.69
100+
US$7.82
250+
US$6.86
more...
US StockThis item is shipped from Newark in the USA. Delivery time is 10-14 days for in stock items.

(10 to 14 days delivery)
85

MULTICOMP (FORMERLY FROM SPC)

LAMP, INCAND, WEDGE, 28V, 1.12W

Supply Voltage:28V; Lamp Base Type:Wedge; Bulb Size:T-1 3/4; Power Rating:1.12W; MSCP:0.3;

Out of Stock
Price
For: 10 Pack
1+
US$4.38
25+
US$3.85
50+
US$3.45
100+
US$3.03
more...
US StockThis item is shipped from Newark in the USA. Delivery time is 10-14 days for in stock items.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OSRAM SYLVANIA) OR (Incandescent) OR (85)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Most Popular Optoelectronics & Displays

Similar Products

CHICAGO MINIATURE LIGHTING 85-10PK
10 Pack
US$9.69
MULTICOMP (FORMERLY FROM SPC) 85
10 Pack
US$4.38