Low

8007-0512 - 

230V, 90W Single Channel Soldering Station with IntelliHeat Technology

8007-0512 - 230V, 90W Single Channel Soldering Station with IntelliHeat Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PACE PACE
Manufacturer Part No:
8007-0512
Order Code:
1279325
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
482°C
:
90W
:
Solder Station, Solder Iron, Hand-piece
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ST 30 is a single channel system with dial control featuring IntelliHeat. The system is packaged with the TD-100 ThermoDrive Soldering Iron or can be purchased as a Power Source only and combined with any of 4 optional handpieces. The ST 30 improves quality, reduces costs and eliminates the maintenance and calibration hassles associated with other systems. The heavy-duty metal housing makes this system the ideal choice for the harshest environments and the sloped face of the front panel is a standard feature for ease of use. An optional mounting bracket (P/N 1321-0609-P1) is available to mount the system under a work-bench or shelf, preserving precious bench top space. The optional Instant-SetBack Cubby is available for the TD-100 Thermo-Drive Soldering Iron to extend tip life, especially beneficial when lead-free solders are used.
  • IntelliHeat control technology
  • °C / °F temperature scales
  • Temperature adjustment lockout
  • ESD grounding jack
  • ESD Safe metal housing
  • Stackable
  • Can be mounted under workbench or shelf with optional bracket 1321 0609-P1

Applications

Maintenance & Repair

Associated Products

Related Searches

4 In stock

4 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
US$279.533 US$ 279.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$279.533
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.