Low

ECA2CM010 - 

Electrolytic Capacitor, 1 µF, 160 V, ± 20%, Radial Leaded, 6.3 mm

ECA2CM010 - Electrolytic Capacitor, 1 µF, 160 V, ± 20%, Radial Leaded, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECA2CM010
Order Code:
1907146
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
160V
:
-
:
± 20%
:
Radial Leaded
:
6.3mm
:
2.5mm
:
11.2mm
:
-25°C
:
85°C
:
2000 hours @ 85°C
:
-
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
423 in stock

Each (Supplied on Cut Tape)

1+ US$0.283 10+ US$0.197 25+ US$0.169 50+ US$0.144 100+ US$0.117 250+ US$0.10 500+ US$0.083 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2000+ US$0.122 4000+ US$0.102 8000+ US$0.096

Related Searches

No Longer Stocked

Alternatives Available

1822732 - ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 160V, 20%, RADIAL

2479635 - ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 160V, 20%, RADIAL, FULL REEL

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.