Low

PANASONIC ELECTRONIC COMPONENTS  EEUTA1A222  Electrolytic Capacitor, 2200 µF, 10 V, TA Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS EEUTA1A222
Manufacturer Part No:
EEUTA1A222
Order Code:
2118140
Product Range
TA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2200µF
Voltage Rating:
10V
Product Range:
TA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
2000 hours @ 125°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Tariff No:
85322200
Weight (kg):
.007224