Low

EEUTA1A222L - 

Electrolytic Capacitor, 2200 µF, 10 V, TA Series, ± 20%, Radial Leaded, 12.5 mm

EEUTA1A222L - Electrolytic Capacitor, 2200 µF, 10 V, TA Series, ± 20%, Radial Leaded, 12.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEUTA1A222L
Order Code:
2118141
Product Range
TA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2200µF
:
10V
:
TA Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
5mm
:
25mm
:
-40°C
:
125°C
:
2000 hours @ 125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TA series radial lead Aluminium Electrolytic Capacitor features high reliability, low impedance and high ripple current. It is suitable for the high reliability application such as an industrial instrument.
  • 10 to 63VDC Rated voltage range
  • 2.2 to 4700µF Nominal capacitance range
  • 1000-cycle at -40 to 125°C - Heat cycle
  • 2000hrs at 125°C Endurance
  • Long life
  • AEC-Q200 Qualified

Applications

Industrial, Automotive

Related Searches

219 In stock

219 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
US$2.75 US$ 2.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$2.75
5 + US$2.171
10 + US$1.495
25 + US$1.383
50 + US$1.039
200 + US$0.866
1000 + US$0.815
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.