Low

PANASONIC ELECTRONIC COMPONENTS  EEUTA1C102  Electrolytic Capacitor, 1000 µF, 16 V, TA Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS EEUTA1C102
Manufacturer Part No:
EEUTA1C102
Order Code:
2118149
Product Range
TA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000µF
Voltage Rating:
16V
Product Range:
TA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
2000 hours @ 125°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.004752

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, RADIAL

UNITED CHEMI-CON

1,800:  in stock

Price for: Each

1+ US$0.995 10+ US$0.745 100+ US$0.528 500+ US$0.444 more…

Buy

CAPACITOR ALUM ELEC, 1000UF, 16V

UNITED CHEMI-CON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ US$0.907 10+ US$0.68 100+ US$0.483 500+ US$0.406 more…

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ZLJ Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

906 in stock

Price for: Each

1+ US$0.641 50+ US$0.467 100+ US$0.384 250+ US$0.349 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, RADIAL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ US$7.902 10+ US$5.334 100+ US$4.628 250+ US$4.177 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, RADIAL

NICHICON

1,562:  in stock

Price for: Each

1+ US$1.204 10+ US$0.851 100+ US$0.574 250+ US$0.514 more…

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, PS Series, ± 20%, Radial Leaded, 10 mm

NICHICON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ US$0.955 5+ US$0.885 10+ US$0.648 25+ US$0.593 more…

Buy