Low

PANASONIC ELECTRONIC COMPONENTS  EEUTA1C471  Electrolytic Capacitor, 470 µF, 16 V, TA Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS EEUTA1C471
Manufacturer Part No:
EEUTA1C471
Order Code:
2118147
Product Range
TA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
16V
Product Range:
TA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
2000 hours @ 125°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00229

Alternatives

Electrolytic Capacitor, Miniature, 470 µF, 16 V, YXF Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

764 in stock

Price for: Each

1+ US$0.45 50+ US$0.292 100+ US$0.251 250+ US$0.20 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V

UNITED CHEMI-CON

1,639:  in stock

Price for: Each

1+ US$0.823 10+ US$0.618 100+ US$0.437 500+ US$0.368 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, RADIAL

NICHICON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ US$0.564 10+ US$0.536 25+ US$0.347 50+ US$0.305 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, RADIAL, FULL REEL

NICHICON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ US$0.209 1000+ US$0.193 1500+ US$0.178 2500+ US$0.162

Buy