Low

PANASONIC ELECTRONIC COMPONENTS  EEUTA1H471S  Electrolytic Capacitor, 470 µF, 50 V, TA Series, ± 20%, Radial Leaded, 18 mm

PANASONIC ELECTRONIC COMPONENTS EEUTA1H471S
Manufacturer Part No:
EEUTA1H471S
Order Code:
2118194
Product Range
TA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
50V
Product Range:
TA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
18mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
15mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
2000 hours @ 125°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.006713

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL

NICHICON

284:  in stock

Price for: Each (Supplied on Cut Tape)

1+ US$1.693 10+ US$1.388 25+ US$1.26 50+ US$1.095 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL, FULL REEL

NICHICON

750:  in stock

Price for: Each (Supplied on Full Reel)

250+ US$0.715 500+ US$0.677 750+ US$0.639 1250+ US$0.601

Buy