Low

PANASONIC ELECTRONIC COMPONENTS  EEUTA1V471  Electrolytic Capacitor, 470 µF, 35 V, TA Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS EEUTA1V471
Technical Data Sheet (88.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
35V
Product Range:
TA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
2000 hours @ 125°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.004752

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 35V, 20%, RADIAL

UNITED CHEMI-CON

2,518:  in stock

Price for: Each

1+ US$1.013 10+ US$0.759 100+ US$0.538 500+ US$0.453 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL

NICHICON

440:  in stock

Price for: Each (Supplied on Cut Tape)

1+ US$0.814 10+ US$0.753 25+ US$0.601 50+ US$0.533 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL

NICHICON

460:  in stock

Price for: Each (Supplied on Cut Tape)

1+ US$0.90 10+ US$0.832 25+ US$0.665 50+ US$0.588 more…

Buy

Electrolytic Capacitor, Miniature, 470 µF, 35 V, ZL Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

605 in stock

Price for: Each

5+ US$1.229 50+ US$0.725 250+ US$0.542 500+ US$0.48 more…

Buy

Electrolytic Capacitor, Miniature, 470 µF, 35 V, LXZ Series, ± 20%, Radial Leaded, 10 mm

UNITED CHEMI-CON

215 in stock

Price for: Each

1+ US$0.892 5+ US$0.749 10+ US$0.507 20+ US$0.459 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL, FULL REEL

NICHICON

1,000:  in stock

Price for: Each (Supplied on Full Reel)

500+ US$0.336 1000+ US$0.317 1500+ US$0.299 2500+ US$0.281

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL, FULL REEL

NICHICON

4,500:  in stock

Price for: Each (Supplied on Full Reel)

500+ US$0.303 1000+ US$0.286 1500+ US$0.271 2500+ US$0.254

Buy

Electrolytic Capacitor, Miniature, 470 µF, 35 V, RX30 Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

484 in stock

Price for: Each

1+ US$1.143 5+ US$0.927 10+ US$0.807 25+ US$0.71 more…

Buy

Electrolytic Capacitor, 470 µF, 35 V, PM Series, ± 20%, Radial Leaded, 10 mm

NICHICON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ US$1.482 2+ US$1.321 3+ US$1.216 5+ US$1.175 more…

Buy

Electrolytic Capacitor, Miniature, 470 µF, 35 V, PS Series, ± 20%, Radial Leaded, 10 mm

NICHICON

779 in stock

Price for: Each

1+ US$0.92 50+ US$0.546 100+ US$0.488 250+ US$0.443 more…

Buy