Low

ERJ3EKF3573V - 

SMD Chip Resistor, 357 kohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

ERJ3EKF3573V - SMD Chip Resistor, 357 kohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ3EKF3573V
Order Code:
2303273RL
Product Range
ERJ3E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
357kohm
:
ERJ3E Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 3E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
6,283 in stock

Each (Supplied on Cut Tape)

10+ US$0.029 100+ US$0.02 500+ US$0.018 1000+ US$0.008 2500+ US$0.007 5000+ US$0.005 25000+ US$0.004 More Less

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2303273 Check stock
Reel in 5000/reel:2397819 Check stock

4,980 In stock

4,980 in stock for same day despatch

see cut-off times
 
Check stock and lead times

5,000 will be available for delivery on Jun 16, 2018

More stock available week commencing 6/3/19
US$0.028 US$ 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + US$0.042
100 + US$0.028
500 + US$0.022
1000 + US$0.019
2500 + US$0.017
Also available on  Reel  in 5000/reel: 2397819

30,000  In stock

 
Check stock location (important)

30,000 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/3/19
Quantity List Price
5000 + US$0.015
25000 + US$0.012
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2303273) x 0.028 = US$4.20
Total Price: US$4.20
150 (Re-reel 2303273RL) x 0.028 = US$4.20
Total Price: US$4.20
Choose your packaging preference
2303273
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.