Low

ERJ3EKF8451V - 

SMD Chip Resistor, 8.45 kohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

ERJ3EKF8451V - SMD Chip Resistor, 8.45 kohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ3EKF8451V
Order Code:
2059401
Product Range
ERJ3E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8.45kohm
:
ERJ3E Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 3E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
17,222 in stock

Each (Supplied on Cut Tape)

10+ US$0.032 100+ US$0.023 500+ US$0.02 1000+ US$0.009 2500+ US$0.008 More Less

VISHAY

SMD Chip Resistor, 8.45 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Reel
10,000 in stock

Each (Supplied on Full Reel)

5000+ US$0.006 25000+ US$0.005

5,398 in stock

Each (Supplied on Cut Tape)

10+ US$0.031 100+ US$0.008 500+ US$0.004 1000+ US$0.003 2500+ US$0.002 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ US$0.001 25000+ US$0.001

Related Searches

No Longer Stocked

Alternatives Available

2138418 - SMD Chip Resistor, 8.45 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

2122484 - SMD Chip Resistor, 8.45 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

2670909 - SMD Chip Resistor, 8.45 kohm, WR06 Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.