Low

INN2005K - 

AC/DC Converter IC, InnoSwitch-CH Family, Flyback, 85 VAC - 265 VAC, 20 W, eSOP-16

INN2005K - AC/DC Converter IC, InnoSwitch-CH Family, Flyback, 85 VAC - 265 VAC, 20 W, eSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INN2005K
Order Code:
2458463
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INN2005K is an offline CV/CC fly-back Switcher IC with integrated 650V MOSFET, synchronous rectification and feedback. The IC dramatically simplifies the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CH architecture is revolutionary in that the devices incorporate both primary and secondary controllers with sense elements and a safety-rated feed-back mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link enable the system to achieve less than 10mW no-load in challenging applications such as smart-mobile device chargers.
  • Easily meets all global energy efficiency regulations
  • Low heat dissipation
  • Primary sensed output OVP
  • Secondary sensed output overshoot clamp
  • Secondary sensed output OCP to zero output voltage
  • Hysteretic thermal shutdown
  • Reinforced insulation
  • Connection to external SR FET gate terminal
  • Ground connection for the secondary IC
  • Primary bypass pin regulator
  • Primary bypass pin undervoltage threshold
  • Primary bypass pin output overvoltage latching function
  • Over temperature protection
  • Current limit operation
  • Auto-restart
  • Safe-operating-area protection
  • Primary-secondary handshake protocol
  • Secondary controller
  • Feedback pin auto-restart threshold
  • Cable drop compensation

Applications

Power Management, Automation & Process Control, Industrial

Product Information

:
85VAC
:
265VAC
:
eSOP
:
16Pins
:
20W
:
Flyback
:
-40°C
:
85°C
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.