Low

PRO ELEC  2348  ADAPTOR, 4 GANG, SWITCHED, NEON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO ELEC
  • Order Code: 1661455
  • Manufacturer Part No 2348

Product Information


  • Current Rating: 13A
  • SVHC: To Be Advised
  • Voltage Rating V AC: 250V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  UK1/2293

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day despatch

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: US$10.343

Buy

Price

Quantity List Price
1 - 4 US$10.343
5 - 9 US$8.752
10+ US$7.566

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 94051021
  • Weight (kg): .24
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought