Low

PRO POWER  PPC198  SILICA GEL, 10G, PK100

PRO POWER PPC198
Technical Data Sheet (92.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PPC198 from Pro Power is a desiccant silica gel.
  • 10g of weight
  • 35mm x 95mm dimension( L x W)
  • BS7554 : 1992 standard

Product Information

Product Range:
PPC Series
Material:
Silica Gel
Weight:
10g
External Length / Height:
35mm
Standard:
BS7554: 1992
External Depth:
-
External Width:
95 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Contents

100 items per box and 12 boxes per carton.

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
28112200
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.