Low

RECOM POWER  R1S-0505/P  DC/DC CONVERTER, 1W, 5V, 0.2A

RECOM POWER R1S-0505/P
Manufacturer Part No:
R1S-0505/P
Order Code:
2445882
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
5.5V
Output Power Max:
1W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
200mA
Output Current - Output 2:
-
DC / DC Converter Type:
Surface Mount DIP
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
CB, IEC, UL
Width:
10.7mm
Height:
6.7mm
Depth:
12.75mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
R1S Series
Output Voltage Nom.:
5
SVHC:
No SVHC (17-Dec-2015)
Output Current Max:
200

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):