Low

ROHM  RSR015P03TL  MOSFET Transistor, P Channel, 1.5 A, -30 V, 235 mohm, -10 V, 2.5 V

ROHM RSR015P03TL
Manufacturer:
ROHM ROHM
Manufacturer Part No:
RSR015P03TL
Order Code:
1680366
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
1.5A
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
0.235ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
2.5V
Power Dissipation Pd:
1W
Transistor Case Style:
TSMT
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000544