Low

160TXW180MEFC12.5X30 - 

Electrolytic Capacitor, Miniature, 180 µF, 160 V, TXW Series, ± 20%, Radial Leaded, 12.5 mm

160TXW180MEFC12.5X30 - Electrolytic Capacitor, Miniature, 180 µF, 160 V, TXW Series, ± 20%, Radial Leaded, 12.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
160TXW180MEFC12.5X30
Order Code:
2346304
Product Range
TXW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
180µF
:
160V
:
TXW Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
Each
:
5mm
:
30mm
:
-25°C
:
105°C
:
12000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Rubycon TXW series is miniaturized, long life aluminium electrolytic capacitors. These capacitors are mainly used for switching power supplies.
  • Capacitance value ranging from 12µF to 1800µF
  • Tolerance of ±20%
  • Rated voltage of 35V to 450VDC
  • Operating temperature range -40°C to +105°C
  • High ripple current capability
  • Endurance at 105°C of 7000hours to 12000hours depending on case size
  • Body diameter of Ø diameter 6.3mm to 18mm

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Related Searches

298 In stock

298 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
US$1.339 US$ 1.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$1.339
10 + US$1.004
50 + US$0.864
100 + US$0.848
200 + US$0.829
600 + US$0.813
3000 + US$0.796
6000 + US$0.779
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.