Low

TSM-120-01-T-TM - 

Board-To-Board Connector, 2.54 mm, 60 Contacts, Header, TSM Series, Surface Mount, 3 Rows

TSM-120-01-T-TM - Board-To-Board Connector, 2.54 mm, 60 Contacts, Header, TSM Series, Surface Mount, 3 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSM-120-01-T-TM
Order Code:
2044103
Product Range
TSM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
  • 2.54mm pitch (2 to 36 contacts per row) with triple row vertical mixed technology pin (-TM)
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Suitable for board stacking
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2.54mm
:
60Contacts
:
Header
:
TSM Series
:
Surface Mount
:
3Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

US$5.549 US$ 5.55
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + US$5.549
10 + US$5.25
25 + US$4.542
50 + US$4.162
100 + US$3.849
250 + US$3.40
500 + US$3.033
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.