Low

SCHNEIDER ELECTRIC  LUCBX6FU  ADVANCED CU 0.15-0.6A 110-240V ACDC

SCHNEIDER ELECTRIC LUCBX6FU
Manufacturer Part No:
LUCBX6FU
Order Code:
2033942
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
-
No. of Phases:
Three
Power Rating:
90W
Current Rating:
-
Product Range:
-
Operating Temperature Range:
-25°C to +70°C
Operating Temperature Min:
-25
Operating Temperature Max:
70
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363030
Weight (kg):
.14

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.