Low

ZB4BC48021 - 

For Use With:Schneider Harmony XB4 22mm Push Buttons

ZB4BC48021 - For Use With:Schneider Harmony XB4 22mm Push Buttons

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB4BC48021
Order Code:
2445567
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Schneider Harmony XB4 22mm Push Buttons
:
Red
:
ZB4 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 3/26/18
US$40.453 US$ 40.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$40.453
10 + US$38.437
25 + US$38.014
50 + US$37.562
100 + US$37.139
250 + US$36.702
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.