Low

CYPRESS SEMICONDUCTOR  S25FL512SAGBHIC10  MEMORY, FLASH NOR, 512MBIT, BGA-24

CYPRESS SEMICONDUCTOR S25FL512SAGBHIC10
Technical Data Sheet (6.80MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Memory Size:
Flash Memory Configuration:
Clock Frequency:
IC Interface Type:
Memory Case Style:
No. of Pins:
Access Time:
Supply Voltage Min:
Supply Voltage Max:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
MSL:
-
Memory Type:
Flash - NOR
SVHC:
No SVHC (17-Dec-2015)

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423261
Weight (kg):
.002684