Low

C5515 EZDSP USB STICK - 

C5515, EZDSP, USB STICK, DEV TOOL

C5515 EZDSP USB STICK - C5515, EZDSP, USB STICK, DEV TOOL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C5515 EZDSP USB STICK
Order Code:
1831928
Technical Datasheet:
(EN)
Availability:
No Longer Stocked
See all Technical Docs

Product Information

:
USB Port, Color Display, On-board JTAG Emulator
:
32MB of NOR Flash, I2C OLED Display, Compatible with Windows XP, Vista, and Win7
:
Texas Instruments
:
32bit
:
TMS320VC5xxx
:
C5000
:
TMS320C55x
:
TMS320VC
:
Board, USB Cable, Quick Start Guide, DVD
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C5515 EZDSP USB STICK is an evaluation tool for the Texas Instruments TMS320C5515 digital signal processor (DSP). It is a USB based printed circuit board (PCB) that allows engineers and programmers to evaluate certain characteristics of the TMS320C5515 DSP. The C5515 eZdsp USB stick is a 2.85inch x 2.65inch six layer printed circuit board which is powered off the USB bus of personal computer or laptop computer. This means this board does not require an external power supply. It has nine connectors which provide the user access to various signals on the C5515 stick. The C5515 eZdsp USB stick has five light emitting diodes (LED) and two push button switches, These are under the application software control running on the C5515 processor. It also has six test points for the monitoring of signals.
  • Texas Instruments TLV320AIC3204 stereo codec (stereo in, stereo out)
  • Micro SD connector
  • USB 2.0 interface to C5515 processor
  • 32MB NOR flash
  • I2C OLED display
  • Compatible with Windows XP, Vista and Win7
  • Expansion edge connector
  • Compatible with Texas Instruments code composer studio
  • Power provided by USB interface
  • Embedded USB XDS100 JTAG emulator

Applications

Audio, Portable Devices, Communications & Networking, Wireless

Contents

TMS320C5515 eZdsp USB stick, DVD with C5515 eZdsp code composer Studio IDE v4.1, USB extension cable, Quick start guide.

Footnotes

This product has 30 days warranty from date of purchase.

Warnings

When the jumper J1 is shorted do not plug the connector J2 into a USB port. This will damage the C5515 eZdsp stick.

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.