Low

SQUARE D BY SCHNEIDER ELECTRIC  9001SKY2  ENCLOSURE, PUSHBUTTON, PLASTIC, 2HOLE

SQUARE D BY SCHNEIDER ELECTRIC 9001SKY2
Manufacturer Part No:
9001SKY2
Order Code:
2114863
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Push Button
Enclosure Material:
Plastic
IP Rating:
-
NEMA Rating:
NEMA 3, 4, 4X, 13
External Height - Metric:
169mm
External Width - Metric:
99mm
External Depth - Metric:
97mm
Body Colour:
-
External Height - Imperial:
6.65"
External Width - Imperial:
3.9"
External Depth - Imperial:
3.82"
Product Range:
-
No. of Switch Holes:
2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.783808