Low

TDK LAMBDA  PFE300SA48  AC-DC CONVERTER, PCB MOUNT, 1 O/P, 302W, 6.3A, 48V

TDK LAMBDA PFE300SA48
Manufacturer Part No:
PFE300SA48
Order Code:
2447763
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
302W
Output Voltage - Output 1:
48V
Output Voltage - Output 2:
-
Output Current - Output 1:
6.3A
Output Current - Output 2:
-
Width:
61mm
Height:
12.7mm
Depth:
116.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
PFE300SA-700SA Series
Output Voltage Nom.:
48
SVHC:
To Be Advised
Output Current Max:
6.3

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.20956

Associated Products