Low

AMP - TE CONNECTIVITY  61664-1  TERMINAL, MALE DISCONNECT, 4.75MM, CRIMP

AMP - TE CONNECTIVITY 61664-1
Manufacturer Part No:
61664-1
Order Code:
1497315
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tab Size - Metric:
4.75mm x 0.51mm
Tab Size - Imperial:
0.187" x 0.02"
Terminal Material:
Brass
Mounting Hole Dia:
4.34mm
Terminal Plating:
Tin
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.34591

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.