Low

TE CONNECTIVITY / CGS  SQMW5R33J..  METAL FILM RESISTOR, 0.33 OHM, 5W, 5%

TE CONNECTIVITY / CGS SQMW5R33J..
Technical Data Sheet (249.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.33ohm
Voltage Rating:
350V
Resistor Case Style:
Radial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
SQ Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 300ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.006876

Alternatives

Through Hole Resistor, 0.33 ohm, 350 V, Radial Leaded, 5 W, ± 5%, SQ Series

TE CONNECTIVITY / CGS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ US$1.038 10+ US$0.624 50+ US$0.48 100+ US$0.415 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.