Low

NEOHM - TE CONNECTIVITY  CBT25J1M0  Through Hole Resistor, 1 Mohm, 250 V, Axial Leaded, 250 mW, ± 5%, CBT Series

NEOHM - TE CONNECTIVITY CBT25J1M0
Manufacturer Part No:
CBT25J1M0
Order Code:
1265093
Product Range
CBT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1Mohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
CBT Series
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-700ppm/°C to +400ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.00023

Alternatives

CARBON RESISTOR, 1MOHM, 250mW, 5%

MULTICOMP

4,549:  in stock

Price for: Each

1+ US$1.072 10+ US$1.031 25+ US$0.945 50+ US$0.634 more…

Buy

Through Hole Resistor, 1 Mohm, 1.6 kV, Axial Leaded, 250 mW, ± 5%, HHV Series

YAGEO (PHYCOMP)

169 in stock

Price for: Each

10+ US$0.452 100+ US$0.213 500+ US$0.106 1000+ US$0.088 more…

Buy

Through Hole Resistor, 1 Mohm, 1.6 kV, Axial Leaded, 250 mW, ± 5%, VRW Series

WELWYN

7,220 in stock

Price for: Each

10+ US$0.327 100+ US$0.178 500+ US$0.134 1000+ US$0.117 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.