Low

TE CONNECTIVITY / NEOHM  YR1B41R2CC..  RESISTOR, METAL FILM, 41.2OHM 250mW, 0.1

TE CONNECTIVITY / NEOHM YR1B41R2CC..
Technical Data Sheet (69.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
41.2ohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
R Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000231

Alternatives

Through Hole Resistor, 41.2 ohm, 250 V, Axial Leaded, 250 mW, ± 0.1%, R Series

TE CONNECTIVITY / NEOHM

397 in stock

Price for: Each

1+ US$0.72 50+ US$0.332 100+ US$0.288 250+ US$0.247 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.