Low

TE CONNECTIVITY / NEOHM  YR1B46K4..  RESISTOR, METAL FILM, 46.4KOHM 250mW 0.1

TE CONNECTIVITY / NEOHM YR1B46K4..
Technical Data Sheet (69.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
46.4kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
R Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00023

Alternatives

Through Hole Resistor, 46.4 kohm, 250 V, Axial Leaded, 250 mW, ± 0.1%, R Series

TE CONNECTIVITY / NEOHM

767 in stock

Price for: Each

1+ US$0.83 50+ US$0.394 100+ US$0.333 250+ US$0.315 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.