Low

TE CONNECTIVITY  EP7WS150RJ  Through Hole Resistor, 150 ohm, 500 V, Axial Leaded, 7 W, ± 5%, EP Series

TE CONNECTIVITY EP7WS150RJ
TE CONNECTIVITY EP7WS150RJ
Manufacturer Part No:
EP7WS150RJ
Order Code:
2118089
Product Range
EP Series
Technical Datasheet:
See all Technical Docs
TE CONNECTIVITY EP7WS150RJ
TE CONNECTIVITY EP7WS150RJ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
150ohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
7W
Resistance Tolerance:
± 5%
Product Range:
EP Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 400ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

Tariff No:
85332100
Weight (kg):
.005406

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.