Low

RP73PF1J2K15BTDF - 

SMD Chip Resistor, 2.15 kohm, RP73 Series, 100 V, Thin Film, 0603 [1608 Metric], 166 mW

RP73PF1J2K15BTDF - SMD Chip Resistor, 2.15 kohm, RP73 Series, 100 V, Thin Film, 0603 [1608 Metric], 166 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RP73PF1J2K15BTDF
Order Code:
2116713RL
Product Range
RP73 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.15kohm
:
RP73 Series
:
100V
:
Thin Film
:
0603 [1608 Metric]
:
166mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RN73 series SMD high power Precision Resistor with high stability. It offers various power dissipations relating to chip size, TCRs down to 5ppm/°C and resistance tolerances to 0.01%. The resistor is produced with three sputtered layers giving optimum performance. It has accurate and uniform physical dimensions to facilitate placement.
  • Thin film (nichrome)
  • Electroplated 100% matte tin terminals
  • Values are restricted to the E96 and E24 value grids
  • -55 to 155°C Temperature range

Applications

Industrial, Power Management, Communications & Networking, Sensing & Instrumentation, Medical

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2116713 Check stock

118 In stock

118 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
US$0.53 US$ 0.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + US$0.53
50 + US$0.385
100 + US$0.29
250 + US$0.276
500 + US$0.241
1000 + US$0.192
5000 + US$0.176
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2116713) x 0.53 = US$5.30
Total Price: US$5.30
10 (Re-reel 2116713RL) x 0.53 = US$5.30
Total Price: US$5.30
Choose your packaging preference
2116713
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.