Low

TCP2020 EU - 

Current Probe, BNC Plug, Current Clamp, 20 A, 10 mA, Tektronix BNC Oscilloscopes

TCP2020 EU - Current Probe, BNC Plug, Current Clamp, 20 A, 10 mA, Tektronix BNC Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP2020 EU
Order Code:
2444554
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BNC Plug
:
Current Clamp
:
20A
:
10mA
:
Tektronix BNC Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCP2020 EU is an AC/DC Current Probe designed for use with a variety of oscilloscopes. It is for direct connection to oscilloscopes with the TekVPI™ probe interface. Also for use with any instrument with BNC inputs and >100kR input termination. This AC/DC current probe provides sufficient performance to support 50MHz measurement system bandwidth. Also provide excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.
  • Degauss button and thumbwheel for DC offset adjustment
  • Powered by an AC adapter
  • Easy-to-use and accurate AC/DC current measurements
  • Core jaw diameter of 5mm (0.2")
  • Accurately measures current levels as low as 10mA per division
  • High accuracy with typically less than 1% DC gain error
  • Split-core construction allows easy circuit connection
  • Low noise and DC drift

Applications

Test & Measurement, Power Management, Communications & Networking, Consumer Electronics, Automotive, Industrial, Lighting, Motor Drive & Control

Contents

Current probe, Instruction manual (English), Probe ground lead, Nylon carrying case and AC adapter.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/19/18

Contact me when back in stock

Alternatives Available

2400636 - Current Probe, TekVPI Interface, Current Clamp, 20 A, 10 mA, Tektronix TDS Series Oscilloscopes

2254471 - Current Probe, TekProbe Interface, Current Clamp, 15 A, 10 mA, Tektronix TDS Series Oscilloscopes

US$3,041.80 US$ 3041.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$3,041.80
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.