Low

ADC0808CCV/NOPB - 

Analogue to Digital Converter, 8 bit, 10 kSPS, Single, 4.5 V, 6 V, PLCC

ADC0808CCV/NOPB - Analogue to Digital Converter, 8 bit, 10 kSPS, Single, 4.5 V, 6 V, PLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADC0808CCV/NOPB
Order Code:
2496411
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADC0808CCV/NOPB is a µP compatible Analog-to-digital Converter (ADC) with 8-channel multiplexer. The 8-bit A/D converter uses successive approximation as the conversion technique. The converter features a high impedance chopper stabilized comparator, a 256R voltage divider with analog switch tree and a successive approximation register. The 8-channel multiplexer can directly access any of 8-single-ended analog signals. The device eliminates the need for external zero and full-scale adjustments. Easy interfacing to microprocessors is provided by the latched and decoded multiplexer address inputs and latched TTL TRI-STATE outputs. The design of the ADC0808 has been optimized by incorporating the most desirable aspects of several A/D conversion techniques. The ADC0808 offers high speed, high accuracy, minimal temperature dependence, excellent long-term accuracy and repeatability and consumes minimal power. These features make this device ideally suited to applications from process.
  • Easy interface to all microprocessors
  • Operates ratiometrically or with 5VDC or analog span adjusted voltage reference
  • No zero or full-scale adjust required
  • Green product and no Sb/Br

Applications

Automation & Process Control, Signal Processing

Product Information

:
8bit
:
10kSPS
:
Single
:
4.5V
:
6V
:
PLCC
:
28Pins
:
Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

326 In stock

326 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
US$6.687 US$ 6.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$6.687
10 + US$5.494
25 + US$5.199
50 + US$4.878
100 + US$4.543
250 + US$4.409
500 + US$3.444
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.