Low

ADS1281IPW - 

Analogue to Digital Converter, 31 bit, 4 kSPS, Dual (+/-), 1.8 V, 3.3 V, TSSOP

ADS1281IPW - Analogue to Digital Converter, 31 bit, 4 kSPS, Dual (+/-), 1.8 V, 3.3 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1281IPW
Order Code:
2496417
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1281IPW is an ultra high resolution delta sigma Analog-to-digital (A/D) Converter for seismic and energy exploration. The ADS1281 is designed for the demanding needs of energy exploration and seismic monitoring environments. The single-chip design promotes board area savings for improvements in high-density applications. The converter uses a fourth-order, inherently stable, delta-sigma modulator that provides outstanding noise and linearity performance. The modulator is used either in conjunction with the on-chip digital filter or can be bypassed for use with post-processing filters. The digital filter consists of sinc and finite impulse response (FIR) low-pass stages followed by an infinite impulse response (IIR) high-pass filter (HPF) stage. The FIR low-pass stage provides both linear and minimum phase response. The HPF features an adjustable corner frequency. On-chip gain and offset scaling registers support system calibration.
  • High resolution
  • High accuracy
  • Inherently stable modulator with fast responding over-range detection
  • Flexible digital filter
  • Filter bypass option
  • Low power consumption
  • Calibration engine for offset and
  • Gain correction
  • SYNC Input
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
31bit
:
4kSPS
:
Dual (+/-)
:
1.8V
:
3.3V
:
TSSOP
:
24Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/27/18

Contact me when back in stock

US$52.523 US$ 52.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$52.523
5 + US$50.769
10 + US$49.014
25 + US$42.595
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.