Low

ADS8363SRHBT - 

Analogue to Digital Converter, 16 bit, 1 MSPS, Single, 2.7 V, 5.5 V, VQFN

ADS8363SRHBT - Analogue to Digital Converter, 16 bit, 1 MSPS, Single, 2.7 V, 5.5 V, VQFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8363SRHBT
Order Code:
2496421
Product Range
Quad 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS8363SRHBT is a dual 16-bit Analog-to-digital Converter (ADC) with eight pseudo or four fully-differential input channels grouped into two pairs for simultaneous signal acquisition. The analog inputs are maintained differentially to the input of the ADC. The input multiplexer can be used in either pseudo-differential mode, supporting up to four channels per ADC (4x2) or in fully-differential mode that allows to convert up to two inputs per ADC (2x2). It offers two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel and several power-down features.
  • Simultaneous sampling of 2 channels
  • Excellent AC performance
  • Two different input voltage range settings
  • 2-Level PGA implementation
  • Programmable auto-sequencer
  • Fully specified over the extended industrial temperature range
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
1MSPS
:
Single
:
2.7V
:
5.5V
:
VQFN
:
32Pins
:
Differential, Pseudo Differential
:
Serial
:
-40°C
:
125°C
:
Quad 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.