Low

BQ40Z50RSMT-R1 - 

Li-Ion, Li-Pol Battery Authentication, Fuel Gauge, 2.2 V to 26 V supply, SMBus interface, VQFN-32

BQ40Z50RSMT-R1 - Li-Ion, Li-Pol Battery Authentication, Fuel Gauge, 2.2 V to 26 V supply, SMBus interface, VQFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ40Z50RSMT-R1
Order Code:
2498454
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ40Z50RSMT-R1 is a Li-ion Battery Fuel (Gas) Gauge incorporating patented Impedance Track™ technology, is a fully integrated, single-chip, pack-based solution that provides a rich array of features for gas gauging, protection and authentication for 1-series, 2-series, 3-series and 4-series cell Li-ion and Li-polymer battery packs. Using its integrated high-performance analog peripherals, the BQ40Z50-R1 device measures and maintains an accurate record of available capacity, voltage, current, temperature and other critical parameters in Li-ion or Li-polymer batteries and reports this information to the system host controller over an SMBus v1.1 compatible interface. This device supports TURBO BOOST mode by providing the available max power and max current to the host system. The device also supports Battery Trip Point to send a BTP interrupt signal to the host system at the pre-set state of charge thresholds.
  • High side N channel protection FET drive
  • Integrated cell balancing while charging or at rest
  • Sophisticated charge algorithms
  • Supports TURBO BOOST mode
  • Supports battery trip point (BTP)
  • Diagnostic lifetime data monitor and black box recorder
  • LED display
  • Supports two-wire SMBus v1.1 interface
  • SHA-1 Authentication
  • Green product and no Sb/Br

Applications

Medical, Computers & Computer Peripherals, Test & Measurement, Portable Devices

Product Information

:
Authentication, Fuel Gauge
:
Li-Ion, Li-Pol
:
2.2V
:
26V
:
VQFN
:
32Pins
:
SMBus
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

213 In stock

213 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
US$6.555 US$ 6.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$6.555
10 + US$5.358
25 + US$5.046
50 + US$4.746
100 + US$4.434
250 + US$4.08
500 + US$3.726
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.