Low

TEXAS INSTRUMENTS  BQ771605DPJT  Li-Ion Battery Over Voltage Protector, 2/3/4 Series, 3 V to 20 V supply, WSON-8

TEXAS INSTRUMENTS BQ771605DPJT
Technical Data Sheet (10.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Type:
Li-Ion
Battery Protection:
Over Voltage
No. of Batteries:
4
Shutdown Current:
-
Battery IC Case Style:
WSON
No. of Pins:
8Pins
Supply Voltage Min:
3V
Supply Voltage Max:
20V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001609

Similar Products